- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3102E16-10P
MS3102E16-10P
ITT CANNON
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords: MS3102E1610P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3102E16-10P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/18/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$51.02
5
$47.38
10
$42.13
25
$35.23
50
$31.21
100
$26.54
250 +
$21.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT