Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E14S-5P

Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords: MS3102E14S5P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E14S-5P
Alias/AKA: 024248-0007
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 0,7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E14S-5P RoHS compliant?
No, MS3102E14S-5P is not RoHS compliant.
What is the lead time for MS3102E14S-5P?
The standard lead time for MS3102E14S-5P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.48
25
$14.77
50
$14.03
100
$13.36
250
$12.73
500
$12.35
1,000 +
$12.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!