Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E14S-2S

The MS3102E14S-2S is a MIL-DTL 5015 Series I circular connector configured as a box mounting receptacle with a threaded coupli ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The MS3102E14S-2S is a MIL-DTL 5015 Series I circular connector configured as a box mounting receptacle with a threaded coupling.
Search Keywords: MS3102E14S2S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E14S-2S
Alias/AKA: 024248-0004
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 0,7 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E14S-2S RoHS compliant?
No, MS3102E14S-2S is not RoHS compliant.
What is the lead time for MS3102E14S-2S?
The standard lead time for MS3102E14S-2S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.44
10
$19.39
13
$19.34
25
$15.08
38
$13.89
50 +
$13.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!