Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3102E14S-2P

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: MS3102E14S2P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3102E14S-2P
Alias/AKA: 024248-0003
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 0,7 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3102E14S-2P RoHS compliant?
No, MS3102E14S-2P is not RoHS compliant.
What is the lead time for MS3102E14S-2P?
The standard lead time for MS3102E14S-2P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
93   can ship 11/30/26
Stock lot only:
2
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.256
5
$12.960
25
$12.220
50
$11.890
100
$11.600
250
$11.330
500
$11.160
1,000 +
$11.080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!