- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101F14S-6S
ITT CANNON
MS3101F14S-6S
MIL Series Connector - 6 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MIL Series Connector - 6 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3101F14S6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3101F14S-6S
-
Alias/AKA:033119-0028
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Frequently Asked Questions
Is MS3101F14S-6S RoHS compliant?
No, MS3101F14S-6S is not RoHS compliant.
What is the lead time for MS3101F14S-6S?
The standard lead time for MS3101F14S-6S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
27 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$38.04
5
$33.50
10
$33.42
25
$31.32
50
$29.38
100
$29.31
250 +
$28.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT