- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101E20-27P
MS3101E20-27P
ITT CANNON
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Search Keywords: MS3101E2027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3101E20-27P
-
Alias/AKA:024234-0065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/1/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$60.12
25
$38.48
38
$30.06
50 +
$29.46
Click for Quote
Log in
to unlock special pricing