- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101E20-15P
MS3101E20-15P
ITT CANNON
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Search Keywords: MS3101E2015P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3101E20-15P
-
Alias/AKA:024234-0041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/9/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
13
$65.00
25
$41.60
38
$32.50
50 +
$31.85
Click for Quote
Log in
to unlock special pricing