- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101E16S-5S
MS3101E16S-5S
ITT CANNON
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Search Keywords: MS3101E16S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3101E16S-5S
-
Alias/AKA:024231-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
13
$87.05
25
$55.71
38
$43.52
50 +
$42.65
Click for Quote
Log in
to unlock special pricing