Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3101E16S-1S

MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
Search Keywords: MS3101E16S1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3101E16S-1S
Alias/AKA: 024231-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3101E16S-1S RoHS compliant?
No, MS3101E16S-1S is not RoHS compliant.
What is the lead time for MS3101E16S-1S?
The standard lead time for MS3101E16S-1S is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
27 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.80
5
$40.90
10
$40.18
25
$39.19
50
$38.27
100
$37.70
250 +
$37.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!