- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3101E14S-6P
MS3101E14S-6P
ITT CANNON
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: MS3101E14S6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3101E14S-6P
-
Alias/AKA:024229-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
546
can ship 5/18/26
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$31.86
5
$29.58
10
$28.06
25
$27.12
50
$25.81
100
$24.61
250 +
$23.86
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
In Stock:
1
Minimum Order:
1