- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100R24-22S
MS3100R24-22S
ITT CANNON
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Search Keywords: MS3100R2422S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100R24-22S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$234.60
25
$129.17
38
$89.70
50 +
$87.91
Click for Quote
Log in
to unlock special pricing