- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100R22-23P
MS3100R22-23P
ITT CANNON
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port
Search Keywords: MS3100R2223P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100R22-23P
-
Alias/AKA:037339-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$183.86
25
$101.23
38
$70.30
50 +
$68.89
Click for Quote
Log in
to unlock special pricing