- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100E28-15P
MS3100E28-15P
ITT CANNON
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Search Keywords: MS3100E2815P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100E28-15P
-
Alias/AKA:024218-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
13
$96.95
25
$62.05
38
$48.47
50 +
$47.50
Click for Quote
Log in
to unlock special pricing