Image is representational - see mfr. specs

MS3100E24-7P

ITT CANNON

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: MS3100E247P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3100E24-7P
  • Alias/AKA:
    024217-0029
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sc_P_Code:
    CA
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Contacts Installed:
    Yes
  • Shielding:
    No
  • Contact Retention (Size 25/12):
    55 N
  • Number of Terminals:
    6
  • Contact Arrangement:
    24-7
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Packaging:
    N/A
  • Contacts Classification:
    6Signal
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Voltage Rating:
    250,200 VDC|VAC
  • Contact Gender:
    SKT
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Size:
    24
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Plating:
    Silver
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Solder Cup
  • Number of Ports:
    1
  • Maximum Current Rating:
    22 A
  • Shell Size / Insert Arrangement:
    14S-6
  • Test Voltage:
    1600 Vrms
  • Mating Style:
    Threaded
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mounting:
    Cable Mount
  • Ingress Protection:
    IP67
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Shell Material/Plating:
    Aluminum Alloy/Chromate Over Cadmium
  • Endbell Style:
    Endbell with clamp and bushing
  • Dimension:
    46.69 x 29.36 mm
  • Mating Cycles:
    500 min
  • Strain Relief:
    No
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Thread:
    Connector with threaded coupling
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Body Orientation:
    Straight
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Insulator And Grommet Material:
    Neoprene
  • Number of Contacts:
    6
  • Type:
    Circular
  • Shell Style:
    Wall mounting receptacle
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Gender:
    PL
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Termination Method:
    Solder
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$107.90
25
$69.06
38
$53.95
50 +
$52.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!