- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100E20-15S
MS3100E20-15S
ITT CANNON
MS3100E2015S; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MS3100E2015S; MIL-DTL 5015 Series I; Circular
Search Keywords: MS3100E2015S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100E20-15S
-
Alias/AKA:024215-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
On Order:
36
can ship 6/10/26
MOQ for out of Stock Qty:
13
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$94.10
5
$93.87
10
$93.63
13
$93.40
25
$59.78
38
$46.70
50 +
$45.77
Click for Quote
Log in
to unlock special pricing