Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3100E16S-8P

Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Search Keywords: MS3100E16S8P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3100E16S-8P
Alias/AKA: 024212-0011
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 1,1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3100E16S-8P RoHS compliant?
No, MS3100E16S-8P is not RoHS compliant.
What is the lead time for MS3100E16S-8P?
The standard lead time for MS3100E16S-8P is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
34   can ship 11/30/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$79.06
25
$50.60
38
$39.53
50 +
$38.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!