- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100E16S-4S
MS3100E16S-4S
ITT CANNON
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Search Keywords: MS3100E16S4S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100E16S-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):2,8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$60.75
25
$38.88
38
$30.37
50 +
$29.77
Click for Quote
Log in
to unlock special pricing