- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MS3100E14S-2P
MS3100E14S-2P
ITT CANNON
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Search Keywords: MS3100E14S2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3100E14S-2P
-
Alias/AKA:024210-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
249
can ship 5/29/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$32.10
25
$25.04
38
$23.06
50 +
$22.60
Click for Quote
Log in
to unlock special pricing