Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3100E10SL-3P

Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Search Keywords: MS3100E10SL3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3100E10SL-3P
Alias/AKA: 024207-0003
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 1,1 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3100E10SL-3P RoHS compliant?
No, MS3100E10SL-3P is not RoHS compliant.
What is the lead time for MS3100E10SL-3P?
The standard lead time for MS3100E10SL-3P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$62.06
5
$61.89
10
$61.74
13
$61.59
25
$39.41
38
$30.79
50 +
$30.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!