- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MS3057-8A
ITT CANNON
MS3057-8A
Backshell Clamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell Clamp
Search Keywords: MS30578A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3057-8A
-
Alias/AKA:017711-0008
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Operating Temperature:-55 to 125 °C
-
Dimension:24 x 29.8 mm
Product Guides
+
Frequently Asked Questions
Is MS3057-8A RoHS compliant?
No, MS3057-8A is not RoHS compliant.
What is the lead time for MS3057-8A?
The standard lead time for MS3057-8A is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
36 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
7
$37.61
13
$30.38
19
$29.10
25 +
$28.51
Click for Quote
Log in
to unlock special pricing