Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MS3057-16A

Cable Clamp - 24 to 28 Shell Size.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cable Clamp - 24 to 28 Shell Size.
Search Keywords: MS305716A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MS3057-16A
Alias/AKA: 017711-0016
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Operating Temperature: -55 to 125 °C
Dimension: 26.4 x 43.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS3057-16A discontinued?
Yes, MS3057-16A from Itt Cannon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MS3057-16A RoHS compliant?
No, MS3057-16A is not RoHS compliant.
What is the lead time for MS3057-16A?
The standard lead time for MS3057-16A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$33.68
25
$33.60
50
$33.52
125
$33.44
250
$17.70
375
$12.45
500 +
$12.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!