- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS3057-12A
ITT CANNON
MS3057-12A
Connector Accessories Clamp with Bushing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MS3057-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Clamp/Bushing
-
Dimension:24 x 37.4 mm
-
Operating Temperature:-55 to 125 °C