- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MKJ3C7W8-13BN
MKJ3C7W8-13BN
ITT CANNON
Circular Connector Receptacle - Male Pins - 13 Position - 5A - 500VAC - Solder - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector Receptacle - Male Pins - 13 Position - 5A - 500VAC - Solder - Panel Mount.
Search Keywords: MKJ3C7W813BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MKJ3C7W8-13BN
-
Alias/AKA:155405-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$379.41
5
$378.46
7
$377.51
13
$215.24
19
$155.45
25 +
$152.34
Click for Quote
Log in
to unlock special pricing