- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MKJ3A6W6-4SN
MKJ3A6W6-4SN
ITT CANNON
Circular Connector - Plug - Female Sockets - 4 Positions - Shell Size 6 - 5A - 500VAC - Bayonet Lock -Crimp Termination -Free ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Plug - Female Sockets - 4 Positions - Shell Size 6 - 5A - 500VAC - Bayonet Lock -Crimp Termination -Free Hanging (In-Line) Mount.
Search Keywords: MKJ3A6W64SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MKJ3A6W6-4SN
-
Alias/AKA:155321-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$172.27
5
$159.16
7
$153.39
13
$142.96
19
$142.60
25 +
$124.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT