- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MJSV-34SH21
MJSV-34SH21
ITT CANNON
Cable Assembly - MJS Series - Socket to Individual Wire Leads - 34 Position - 3 Rows - 0.050" (1.27mm) Pitch - Unshielded - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly - MJS Series - Socket to Individual Wire Leads - 34 Position - 3 Rows - 0.050" (1.27mm) Pitch - Unshielded - Crimp Termination.
Search Keywords: MJSV34SH21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSV-34SH21
-
Alias/AKA:097352-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
3
$2,057.22
5
$1,302.91
8
$840.03
10 +
$823.23
Click for Quote
Log in
to unlock special pricing