- Home ›
- All Products›
- MJSR-42PL1
MJSR-42PL1
ITT CANNON
Cable Assembly Uninsulated Wire 0.012m 25AWG 42 POS Rectangular PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.012m 25AWG 42 POS Rectangular PIN
Search Keywords: MJSR42PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSR-42PL1
-
Alias/AKA:098535-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$717.23
5
$455.65
8
$300.60
10 +
$294.59
Click for Quote
Log in
to unlock special pricing