- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MJSR-42PH003
MJSR-42PH003
ITT CANNON
Cable Assembly Insulated Wire 0.457m 26AWG 42 POS Rectangular PIN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Insulated Wire 0.457m 26AWG 42 POS Rectangular PIN
Search Keywords: MJSR42PH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSR-42PH003
-
Alias/AKA:098535-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$955.77
3
$953.38
5
$605.68
8
$399.57
10 +
$391.59
Click for Quote
Log in
to unlock special pricing