- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MJSB-51SL61
ITT CANNON
MJSB-51SL61
Cable Assembly Uninsulated Wire 0.003m 25AWG 51 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 51 POS Rectangular SKT
Search Keywords: MJSB51SL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-51SL61
-
Alias/AKA:097408-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MJSB-51SL61 RoHS compliant?
Yes, MJSB-51SL61 is RoHS compliant.
What is the lead time for MJSB-51SL61?
The standard lead time for MJSB-51SL61 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$429.13
5
$316.90
8
$235.20
10 +
$230.49
Click for Quote
Log in
to unlock special pricing