- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MJSB-26SH004
ITT CANNON
MJSB-26SH004
Cable Assembly Harness 0.6m 26AWG 26 POS Wire to Board SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Harness 0.6m 26AWG 26 POS Wire to Board SKT
Search Keywords: MJSB26SH004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26SH004
-
Alias/AKA:097404-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MJSB-26SH004 RoHS compliant?
Yes, MJSB-26SH004 is RoHS compliant.
What is the lead time for MJSB-26SH004?
The standard lead time for MJSB-26SH004 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
3
$491.38
5
$362.86
8
$269.31
10 +
$263.93
Click for Quote
Log in
to unlock special pricing