- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MJSB-26PL1
MJSB-26PL1
ITT CANNON
Cable Assembly Uninsulated Wire 0.01m 25AWG Wire to Board 26 POS PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.01m 25AWG Wire to Board 26 POS PIN
Search Keywords: MJSB26PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-26PL1
-
Alias/AKA:097334-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$106.97
5
$102.84
10
$100.64
20
$98.62
50
$79.89
100 +
$70.85
Click for Quote
Log in
to unlock special pricing