- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MJSB-10PS
ITT CANNON
MJSB-10PS
Board Connector - 10 Contact - 3 Row - Male - 0.05 inch Pitch - Solder Terminal - #1-64 - Green Insulator - Receptacle
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Board Connector - 10 Contact - 3 Row - Male - 0.05 inch Pitch - Solder Terminal - #1-64 - Green Insulator - Receptacle
Search Keywords: MJSB10PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-10PS
-
Alias/AKA:097332-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder Pot
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MJSB-10PS RoHS compliant?
Yes, MJSB-10PS is RoHS compliant.
What is the lead time for MJSB-10PS?
The standard lead time for MJSB-10PS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
23 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$257.05
3
$244.20
6
$150.28
8
$133.83
11 +
$131.16
Click for Quote
Log in
to unlock special pricing