- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MJSB-10PL61
MJSB-10PL61
ITT CANNON
Board Connector - 10 Contact - 3 Row - Male - 0.05 inch Pitch - Wire Terminal - #1-64 - Green Insulator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Board Connector - 10 Contact - 3 Row - Male - 0.05 inch Pitch - Wire Terminal - #1-64 - Green Insulator
Search Keywords: MJSB10PL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MJSB-10PL61
-
Alias/AKA:097332-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$85.81
5
$83.09
10
$81.91
20
$80.74
50
$65.16
100 +
$57.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT