- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MIKQ7-7PH016
MIKQ7-7PH016
ITT CANNON
Cable Assembly 152.4m 26AWG 7 POS Circular PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 152.4m 26AWG 7 POS Circular PIN Crimp
Search Keywords: MIKQ77PH016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MIKQ7-7PH016
-
Alias/AKA:097194-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$193.23
5
$190.61
10
$189.35
20
$186.94
50
$167.17
100 +
$146.83
Click for Quote
Log in
to unlock special pricing