- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MIKQ6-7SH023
MIKQ6-7SH023
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.508m 26AWG 7 POS Microminiature Circular SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.508m 26AWG 7 POS Microminiature Circular SKT Crimp
Search Keywords: MIKQ67SH023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MIKQ6-7SH023
-
Alias/AKA:097195-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$250.79
3
$247.39
5
$245.76
10
$245.15
20 +
$242.64
Click for Quote
Log in
to unlock special pricing