- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MIK6-7PH001
MIK6-7PH001
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 7 POS Microminiature Circular PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.457m 26AWG 7 POS Microminiature Circular PIN Crimp
Search Keywords: MIK67PH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MIK6-7PH001
-
Alias/AKA:095232-0114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$190.86
3
$178.47
5
$172.86
8
$165.75
10 +
$164.11
Click for Quote
Log in
to unlock special pricing