Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

METAL-BACKSHELL-DLM6

Backshell 90°/180° Nickel Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 90°/180° Nickel Aluminum
Search Keywords: METALBACKSHELLDLM6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: METAL-BACKSHELL-DLM6
Alias/AKA: 249-4515-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell
Angular Function: 90,180 °
Connector Type: Connector D-Subminiature
Dimension: 125 x 42.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is METAL-BACKSHELL-DLM6 RoHS compliant?
Yes, METAL-BACKSHELL-DLM6 is RoHS compliant.
What is the lead time for METAL-BACKSHELL-DLM6?
The standard lead time for METAL-BACKSHELL-DLM6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$621.20
5
$619.65
10
$618.10
25
$616.55
50
$314.90
75
$214.35
100 +
$210.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!