- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MEB1-128P
ITT CANNON
MEB1-128P
Conn Board to Board PL 128 POS 1.27mm Wire Wrap ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board PL 128 POS 1.27mm Wire Wrap ST Thru-Hole
Search Keywords: MEB1128P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MEB1-128P
-
Alias/AKA:097317-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:128
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MEB1-128P RoHS compliant?
Yes, MEB1-128P is RoHS compliant.
What is the lead time for MEB1-128P?
The standard lead time for MEB1-128P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$2,825.99
3
$2,818.92
5
$1,785.32
8
$1,151.06
10 +
$1,128.04
Click for Quote
Log in
to unlock special pricing