- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDVB1-9SCBRP
MDVB1-9SCBRP
ITT CANNON
Conn D-Subminiature SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: MDVB19SCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9SCBRP
-
Alias/AKA:097341-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$244.39
3
$243.78
5
$180.03
8
$133.61
10 +
$130.94
Click for Quote
Log in
to unlock special pricing