- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDVB1-9PS
MDVB1-9PS
ITT CANNON
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .091 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .091 - Plug
Search Keywords: MDVB19PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-9PS
-
Alias/AKA:097340-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:M3507
-
Termination Method:Solder Pot3529
-
Shell Size:A3527
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 6/1/26
82
can ship 6/15/26
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$114.96
3
$94.85
5
$93.91
8
$90.96
10 +
$90.06
Click for Quote
Log in
to unlock special pricing