- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDVB1-51SH003
MDVB1-51SH003
ITT CANNON
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Length - Gold Cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Position - 1.50' (457.20mm) Length - Gold Contact Finish.
Search Keywords: MDVB151SH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-51SH003
-
Alias/AKA:097348-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$274.54
3
$270.82
5
$269.03
10
$268.36
20 +
$265.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT