- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MDVB1-31PH003
MDVB1-31PH003
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub PIN Crimp
Search Keywords: MDVB131PH003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-31PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$315.04
3
$314.25
5
$232.06
8
$172.24
10 +
$168.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT