- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- MDVB1-25SL1
MDVB1-25SL1
ITT CANNON
Cable Assembly Hook-up Wire 0.012m 25AWG D-Sub 25 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.012m 25AWG D-Sub 25 POS SKT Crimp
Search Keywords: MDVB125SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-25SL1
-
Alias/AKA:097336-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$277.12
5
$204.64
8
$151.88
10 +
$148.84
Click for Quote
Log in
to unlock special pricing