ITT CANNON Authorized Distributor

MDV1-9PS

Conn Micro D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Micro D-Subminiature PIN 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Search Keywords: MDV19PS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDV1-9PS
Alias/AKA: 097529-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Pot
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDV1-9PS RoHS compliant?
Yes, MDV1-9PS is RoHS compliant.
What is the lead time for MDV1-9PS?
The standard lead time for MDV1-9PS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.35
3
$120.02
5
$116.25
8
$115.10
10 +
$110.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!