- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDV1-51SL61
ITT CANNON
MDV1-51SL61
Cable Assembly RG178/U 0.0003m 25AWG 51 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.0003m 25AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDV151SL61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-51SL61
-
Alias/AKA:098464-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:51 Contact
Frequently Asked Questions
Is MDV1-51SL61 RoHS compliant?
Yes, MDV1-51SL61 is RoHS compliant.
What is the lead time for MDV1-51SL61?
The standard lead time for MDV1-51SL61 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$487.52
5
$360.02
8
$267.20
10 +
$261.86
Click for Quote
Log in
to unlock special pricing