- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MDSSTS
MDSSTS
ITT CANNON
D-Sub Contact - Socket Stamped Crimp 26-28 AWG Gold - 1K/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Contact - Socket Stamped Crimp 26-28 AWG Gold - 1K/Reel
Search Keywords: MDSSTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSSTS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:8
-
Wire Size:26-30 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Palladium Nickel
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$414.84
2
$405.83
3
$393.01
4
$391.05
5 +
$389.09
Click for Quote
Log in
to unlock special pricing