- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDSM-9SC-Z24-VS1
ITT CANNON
MDSM-9SC-Z24-VS1
Conn D-Subminiature RCP 9 POS Crimp ST Panel Mount Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSM-9SC-Z24-VS1
-
Alias/AKA:121661-5014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Number of Contacts:9
-
Operating Temperature:-55 to 125 °C