Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDSM-9SC-Z11-VS1

Conn Housing RCP 9 POS Crimp ST Panel Mount Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS Crimp ST Panel Mount Tube
Search Keywords: MDSM9SCZ11VS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDSM-9SC-Z11-VS1
Alias/AKA: 121661-1086
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 9
Maximum Current Rating: 2.5 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDSM-9SC-Z11-VS1 RoHS compliant?
Yes, MDSM-9SC-Z11-VS1 is RoHS compliant.
What is the lead time for MDSM-9SC-Z11-VS1?
The standard lead time for MDSM-9SC-Z11-VS1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 642
Ships today, if you order in
On Order:
500   can ship 6/10/27
Minimum Order Quantity:
5
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.38
10
$18.60
25
$18.41
50
$18.23
100
$16.14
300
$16.10
500 +
$14.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!