help desk software
Image is representational - see mfr. specs

MDSM-25PE-Z10-VR17

ITT CANNON

Telecom and Datacom Connector - 25 Contact - Male - Solder Terminal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Telecom and Datacom Connector - 25 Contact - Male - Solder Terminal
Search Keywords: MDSM25PEZ10VR17
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDSM-25PE-Z10-VR17
  • Alias/AKA:
    121661-1060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Gender:
    Pin
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2.5 A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
33 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.22
5
$29.35
17
$26.38
34
$24.60
102
$23.11
255
$23.00
510 +
$22.88
Click for Quote
Log in to unlock special pricing