- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SSP
MDM-9SSP
ITT CANNON
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Solder Terminal
Search Keywords: MDM9SSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SSP
-
Alias/AKA:096511-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:Socket
-
Termination Method:Solder Pot3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$171.67
3
$162.13
5
$158.61
8
$153.60
10 +
$130.07
Click for Quote
Log in
to unlock special pricing