- Home ›
- All Products›
- MDM-9SSM5-F222
MDM-9SSM5-F222
ITT CANNON
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM9SSM5F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SSM5-F222
-
Alias/AKA:096511-0865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$398.00
5
$293.90
8
$218.13
10 +
$213.77
Click for Quote
Log in
to unlock special pricing